
FGG.0R.813.GLC2162 | |
|---|---|
DigiKey Part Number | FGG.0R.813.GLC2162-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0R.813.GLC2162 |
Description | CONN PLUG 15POS CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 (13 + 2 Coax) Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 15 (13 + 2 Coax) | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Strain Relief | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,97000 € | 64,97 € |
| Unit Price without VAT: | 64,97000 € |
|---|---|
| Unit Price with VAT: | 77,31430 € |

