Image for FGG.0R.310.GLC62 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.0R.310.GLC62

DigiKey Part Number
FGG.0R.310.GLC62-ND
Manufacturer
Manufacturer Product Number
FGG.0R.310.GLC62
Description
CONN PLUG 10POS CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Plug Connector Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
LEMO
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Push-Pull
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Plug
Features
Strain Relief
Contact Type
Male Pin
Color
Gray
Number of Positions
10
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5025,73200 €1.286,60 €
Manufacturers Standard Package
Unit Price without VAT:25,73200 €
Unit Price with VAT:30,62108 €