
FGG.0K.307.CLAC45Z | |
|---|---|
DigiKey Part Number | FGG.0K.307.CLAC45Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0K.307.CLAC45Z |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0K.307.CLAC45Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 2.5A |
Shell Size - Insert 307 | Cable Opening 0.161" ~ 0.177" (4.10mm ~ 4.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,36000 € | 46,36 € |
| 10 | 39,40000 € | 394,00 € |
| 30 | 36,46300 € | 1.093,89 € |
| 50 | 35,17340 € | 1.758,67 € |
| 100 | 33,49620 € | 3.349,62 € |
| 250 | 31,40236 € | 7.850,59 € |
| Unit Price without VAT: | 46,36000 € |
|---|---|
| Unit Price with VAT: | 55,16840 € |


