
FGG.0K.306.CLAC35Z | |
|---|---|
DigiKey Part Number | FGG.0K.306.CLAC35Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0K.306.CLAC35Z |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0K.306.CLAC35Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2.5A |
Shell Size - Insert 306 | Cable Opening 0.122" ~ 0.138" (3.10mm ~ 3.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,99000 € | 44,99 € |
| 10 | 38,24100 € | 382,41 € |
| 30 | 35,38933 € | 1.061,68 € |
| 50 | 34,13760 € | 1.706,88 € |
| 100 | 32,50990 € | 3.250,99 € |
| 250 | 30,47760 € | 7.619,40 € |
| Unit Price without VAT: | 44,99000 € |
|---|---|
| Unit Price with VAT: | 53,53810 € |

