
FGG.0B.304.KLAD52Z | |
|---|---|
DigiKey Part Number | FGG.0B.304.KLAD52Z-ND |
Manufacturer | |
Manufacturer Product Number | FGG.0B.304.KLAD52Z |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGG.0B.304.KLAD52Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 7A |
Shell Size - Insert 304 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Black Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation G | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Black Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,69000 € | 59,69 € |
| 10 | 50,73600 € | 507,36 € |
| 25 | 47,56200 € | 1.189,05 € |
| 50 | 45,29400 € | 2.264,70 € |
| 100 | 43,13500 € | 4.313,50 € |
| Unit Price without VAT: | 59,69000 € |
|---|---|
| Unit Price with VAT: | 71,03110 € |

