5 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGG.00.305.CLAD22

DigiKey Part Number
1124-FGG.00.305.CLAD22-ND
Manufacturer
Manufacturer Product Number
FGG.00.305.CLAD22
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.00.305.CLAD22 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell
Number of Positions
5
Shielding
Shell Size - Insert
305
Current Rating (Amps)
1.7A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.055" ~ 0.087" (1.40mm ~ 2.20mm)
Termination
Solder Cup
Operating Temperature
-55°C ~ 250°C
Fastening Type
Push-Pull
Backshell Material, Plating
Brass, Chrome
Orientation
G
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
139,33000 €39,33 €
1033,42800 €334,28 €
3030,93533 €928,06 €
5029,84120 €1.492,06 €
10028,41850 €2.841,85 €
25026,64164 €6.660,41 €
Manufacturers Standard Package
Unit Price without VAT:39,33000 €
Unit Price with VAT:46,80270 €