
FGF.2B.110.CZZ | |
|---|---|
DigiKey Part Number | FGF.2B.110.CZZ-ND |
Manufacturer | |
Manufacturer Product Number | FGF.2B.110.CZZ |
Description | CONN INSERT SHELL PLUG CABLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Shell Material Brass |
Manufacturer LEMO | Shell Finish Chrome |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type Insert Shell | Shielding Shielded |
Mounting Type Free Hanging (In-Line) | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Push-Pull, Detent Lock | Operating Temperature -55°C ~ 250°C |
Orientation F | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,05620 € | 802,81 € |
| Unit Price without VAT: | 16,05620 € |
|---|---|
| Unit Price with VAT: | 19,10688 € |

