
FGC.3K.304.CYZC11H | |
|---|---|
DigiKey Part Number | 1124-FGC.3K.304.CYZC11H-ND |
Manufacturer | |
Manufacturer Product Number | FGC.3K.304.CYZC11H |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation C |
Manufacturer LEMO | Primary Material Metal |
Series | Shell Material Brass |
Packaging Bulk | Shell Finish Chrome |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Ingress Protection IP50 - Dust Protected |
Type For Male Pins | Features Backshell |
Number of Positions 4 | Shielding Shielded |
Shell Size - Insert 304 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyetheretherketone (PEEK) |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Push-Pull, Detent Lock | Operating Temperature -55°C ~ 250°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 63,23040 € | 1.580,76 € |
| Unit Price without VAT: | 63,23040 € |
|---|---|
| Unit Price with VAT: | 75,24418 € |

