
FGC.0B.309.CLAD56 | |
|---|---|
DigiKey Part Number | 1124-FGC.0B.309.CLAD56-ND |
Manufacturer | |
Manufacturer Product Number | FGC.0B.309.CLAD56 |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGC.0B.309.CLAD56 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 9 | Shielding |
Shell Size - Insert 309 | Current Rating (Amps) 2A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.205" ~ 0.220" (5.20mm ~ 5.60mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull, Detent Lock | Backshell Material, Plating Brass, Chrome |
Orientation C | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Shell Material Brass | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 27,66600 € | 1.383,30 € |
| Unit Price without VAT: | 27,66600 € |
|---|---|
| Unit Price with VAT: | 32,92254 € |

