
FGB.3B.303.CLAD72 | |
|---|---|
DigiKey Part Number | 1124-FGB.3B.303.CLAD72-ND |
Manufacturer | |
Manufacturer Product Number | FGB.3B.303.CLAD72 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGB.3B.303.CLAD72 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Features Backshell |
Shell Size - Insert 303 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 25A |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation B | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,98000 € | 82,98 € |
| 10 | 70,53900 € | 705,39 € |
| 25 | 66,12680 € | 1.653,17 € |
| 50 | 62,97400 € | 3.148,70 € |
| 100 | 59,97260 € | 5.997,26 € |
| Unit Price without VAT: | 82,98000 € |
|---|---|
| Unit Price with VAT: | 98,74620 € |

