
FGB.2B.316.CLAD62Z | |
|---|---|
DigiKey Part Number | FGB.2B.316.CLAD62Z-ND |
Manufacturer | |
Manufacturer Product Number | FGB.2B.316.CLAD62Z |
Description | CONN PLUG MALE 16P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGB.2B.316.CLAD62Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 6A |
Shell Size - Insert 316 | Cable Opening 0.205" ~ 0.244" (5.20mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation B | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,38000 € | 90,38 € |
| 10 | 76,82200 € | 768,22 € |
| 25 | 72,01640 € | 1.800,41 € |
| 50 | 68,58360 € | 3.429,18 € |
| 100 | 65,31480 € | 6.531,48 € |
| Unit Price without VAT: | 90,38000 € |
|---|---|
| Unit Price with VAT: | 107,55220 € |

