
FGB.1K.305.KYCC45Z | |
|---|---|
DigiKey Part Number | 1124-FGB.1K.305.KYCC45Z-ND |
Manufacturer | |
Manufacturer Product Number | FGB.1K.305.KYCC45Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Crimp |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 5 | Features Backshell |
Shell Size - Insert 305 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 9A |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation B | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,44540 € | 4.844,54 € |
| Unit Price without VAT: | 48,44540 € |
|---|---|
| Unit Price with VAT: | 57,65003 € |

