
FGB.0B.307.CLAD32Z | |
|---|---|
DigiKey Part Number | 1124-FGB.0B.307.CLAD32Z-ND |
Manufacturer | |
Manufacturer Product Number | FGB.0B.307.CLAD32Z |
Description | CIRCULAR CONNECTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 7 | Shielding |
Shell Size - Insert 307 | Current Rating (Amps) 2.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.091" ~ 0.126" (2.30mm ~ 3.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation B | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 33,33640 € | 1.666,82 € |
| Unit Price without VAT: | 33,33640 € |
|---|---|
| Unit Price with VAT: | 39,67032 € |

