Similar

FGB.0B.304.CLAD32Z | |
|---|---|
DigiKey Part Number | 1124-FGB.0B.304.CLAD32Z-ND |
Manufacturer | |
Manufacturer Product Number | FGB.0B.304.CLAD32Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
EDA/CAD Models | FGB.0B.304.CLAD32Z Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Backshell |
Shell Size - Insert 304 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation B | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S20LFC-P04MFG0-320S | ODU | 0 | 1907-S20LFC-P04MFG0-320S-ND | 35,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 30,39140 € | 1.519,57 € |
| Unit Price without VAT: | 30,39140 € |
|---|---|
| Unit Price with VAT: | 36,16577 € |


