
FGA.3B.303.CLAD72 | |
|---|---|
DigiKey Part Number | 1124-FGA.3B.303.CLAD72-ND |
Manufacturer | |
Manufacturer Product Number | FGA.3B.303.CLAD72 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGA.3B.303.CLAD72 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 3 | Shielding |
Shell Size - Insert 303 | Current Rating (Amps) 17A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.244" ~ 0.303" (6.20mm ~ 7.70mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,54000 € | 79,54 € |
| 10 | 67,61800 € | 676,18 € |
| 30 | 62,57833 € | 1.877,35 € |
| 50 | 60,36540 € | 3.018,27 € |
| 100 | 57,48870 € | 5.748,87 € |
| Unit Price without VAT: | 79,54000 € |
|---|---|
| Unit Price with VAT: | 94,65260 € |

