
FGA.2T.312.CYCC55 | |
|---|---|
DigiKey Part Number | 1124-FGA.2T.312.CYCC55-ND |
Manufacturer | |
Manufacturer Product Number | FGA.2T.312.CYCC55 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Crimp |
EDA/CAD Models | FGA.2T.312.CYCC55 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 12 | Shielding |
Shell Size - Insert 312 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.201" ~ 0.217" (5.10mm ~ 5.50mm) |
Termination Crimp | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 84,29200 € | 842,92 € |
| Unit Price without VAT: | 84,29200 € |
|---|---|
| Unit Price with VAT: | 100,30748 € |

