
FGA.2B.314.CLAD52 | |
|---|---|
DigiKey Part Number | 1124-FGA.2B.314.CLAD52-ND |
Manufacturer | |
Manufacturer Product Number | FGA.2B.314.CLAD52 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGA.2B.314.CLAD52 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 14 | Features Backshell |
Shell Size - Insert 314 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 6.5A |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,64700 € | 716,47 € |
| Unit Price without VAT: | 71,64700 € |
|---|---|
| Unit Price with VAT: | 85,25993 € |

