
Category | Ingress Protection IP50 - Dust Protected |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Backshell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 7A |
Connector Type | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Number of Positions 12 | Operating Temperature -55°C ~ 250°C |
Shell Size - Insert 312 | Contact Material Brass |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 108,32000 € | 2.708,00 € |
| Unit Price without VAT: | 108,32000 € |
|---|---|
| Unit Price with VAT: | 128,90080 € |

