
FGA.1K.308.CLAC65Z | |
|---|---|
DigiKey Part Number | FGA.1K.308.CLAC65Z-ND |
Manufacturer | |
Manufacturer Product Number | FGA.1K.308.CLAC65Z |
Description | CONN PLUG MALE 8P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGA.1K.308.CLAC65Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert 308 | Cable Opening 0.240" ~ 0.256" (6.10mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,85000 € | 60,85 € |
| 10 | 51,72200 € | 517,22 € |
| 30 | 47,86633 € | 1.435,99 € |
| 50 | 46,17380 € | 2.308,69 € |
| 100 | 43,97280 € | 4.397,28 € |
| Unit Price without VAT: | 60,85000 € |
|---|---|
| Unit Price with VAT: | 72,41150 € |

