Similar

FGA.1B.308.CYCD72Z | |
|---|---|
DigiKey Part Number | FGA.1B.308.CYCD72Z-ND |
Manufacturer | |
Manufacturer Product Number | FGA.1B.308.CYCD72Z |
Description | CONN PLUG MALE 8POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGA.1B.308.CYCD72Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A |
Shell Size - Insert 308 | Cable Opening 0.244" ~ 0.283" (6.20mm ~ 7.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S21LAC-P08PFG0-720S | ODU | 0 | 1907-S21LAC-P08PFG0-720S-ND | 46,39000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 46,05700 € | 460,57 € |
| Unit Price without VAT: | 46,05700 € |
|---|---|
| Unit Price with VAT: | 54,80783 € |


