
FGA.1B.306.CYCD72 | |
|---|---|
DigiKey Part Number | 1124-FGA.1B.306.CYCD72-ND |
Manufacturer | |
Manufacturer Product Number | FGA.1B.306.CYCD72 |
Description | CIRCULAR PUSH PULL CONNECTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 7A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.244" ~ 0.283" (6.20mm ~ 7.20mm) |
Termination Crimp | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull, Detent Lock | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Shell Material Brass | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,31000 € | 48,31 € |
| 10 | 41,06000 € | 410,60 € |
| 30 | 37,99867 € | 1.139,96 € |
| 50 | 36,65460 € | 1.832,73 € |
| 100 | 34,90710 € | 3.490,71 € |
| 250 | 32,72492 € | 8.181,23 € |
| Unit Price without VAT: | 48,31000 € |
|---|---|
| Unit Price with VAT: | 57,48890 € |

