Similar

FGA.1B.302.CLAD52 | |
|---|---|
DigiKey Part Number | FGA.1B.302.CLAD52-ND |
Manufacturer | |
Manufacturer Product Number | FGA.1B.302.CLAD52 |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FGA.1B.302.CLAD52 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 15A |
Shell Size - Insert 302 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S11LAC-P02MPH0-5200 | ODU | 1 | S11LAC-P02MPH0-5200-ND | 40,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 32,51300 € | 325,13 € |
| Unit Price without VAT: | 32,51300 € |
|---|---|
| Unit Price with VAT: | 38,69047 € |


