Similar

FGA.0B.306.CYCD52Z | |
|---|---|
DigiKey Part Number | FGA.0B.306.CYCD52Z-ND |
Manufacturer | |
Manufacturer Product Number | FGA.0B.306.CYCD52Z |
Description | CONN PLUG MALE 6POS GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | FGA.0B.306.CYCD52Z Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2.5A |
Shell Size - Insert 306 | Cable Opening 0.165" ~ 0.205" (4.20mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
Shell Finish Chrome |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S20LAC-P06MCC0-520S | ODU | 3 | S20LAC-P06MCC0-520S-ND | 39,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 32,10600 € | 1.605,30 € |
| Unit Price without VAT: | 32,10600 € |
|---|---|
| Unit Price with VAT: | 38,20614 € |


