
FGA.0B.306.CLAD22Z | |
|---|---|
DigiKey Part Number | 1124-FGA.0B.306.CLAD22Z-ND |
Manufacturer | |
Manufacturer Product Number | FGA.0B.306.CLAD22Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 6 | Shielding |
Shell Size - Insert 306 | Current Rating (Amps) 2.5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.055" ~ 0.087" (1.40mm ~ 2.20mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,47000 € | 37,47 € |
| 10 | 31,85200 € | 318,52 € |
| 30 | 29,47633 € | 884,29 € |
| 50 | 28,43340 € | 1.421,67 € |
| 100 | 27,07770 € | 2.707,77 € |
| 250 | 25,38476 € | 6.346,19 € |
| Unit Price without VAT: | 37,47000 € |
|---|---|
| Unit Price with VAT: | 44,58930 € |

