5 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGA.0B.305.CYCD56

DigiKey Part Number
FGA.0B.305.CYCD56-ND
Manufacturer
Manufacturer Product Number
FGA.0B.305.CYCD56
Description
CONN PLUG MALE 5POS GOLD CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
FGA.0B.305.CYCD56 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
6.5A
Shell Size - Insert
305
Cable Opening
0.209" ~ 0.220" (5.30mm ~ 5.60mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Crimp
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
A
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,63000 €37,63 €
1031,97700 €319,77 €
3029,59200 €887,76 €
5028,54500 €1.427,25 €
10027,18410 €2.718,41 €
25025,48456 €6.371,14 €
Manufacturers Standard Package
Unit Price without VAT:37,63000 €
Unit Price with VAT:44,77970 €