Image for FFS.F7.126.LCE23 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFS.F7.126.LCE23

DigiKey Part Number
FFS.F7.126.LCE23-ND
Manufacturer
Manufacturer Product Number
FFS.F7.126.LCE23
Description
CONTACT MALE F7 FIBER OPTIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Contact For
Datasheet
 Datasheet
EDA/CAD Models
FFS.F7.126.LCE23 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Contact
Manufacturer
LEMO
Specifications
2.0mm Cable Diameter
Series
Material
Ceramic
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1043,78900 €437,89 €
Manufacturers Standard Package
Unit Price without VAT:43,78900 €
Unit Price with VAT:52,10891 €