
FFS.2B.250.ZTCE24 | |
|---|---|
DigiKey Part Number | FFS.2B.250.ZTCE24-ND |
Manufacturer | |
Manufacturer Product Number | FFS.2B.250.ZTCE24 |
Description | CONN PIN CONTACT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Coax |
Datasheet | Datasheet |
EDA/CAD Models | FFS.2B.250.ZTCE24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | - | |
Pin or Socket | Pin | |
Type | - | |
Mounting Type | - | |
Impedance | 50 Ohms | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,69000 € | 54,69 € |
| Unit Price without VAT: | 54,69000 € |
|---|---|
| Unit Price with VAT: | 65,08110 € |

