
FFR.0S.405.CLAE48 | |
|---|---|
DigiKey Part Number | FFR.0S.405.CLAE48-ND |
Manufacturer | |
Manufacturer Product Number | FFR.0S.405.CLAE48 |
Description | CONN PLUG MALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFR.0S.405.CLAE48 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 1 | Current Rating (Amps) 4A |
Shell Size - Insert 405 | Cable Opening 0.165" ~ 0.189" (4.20mm ~ 4.80mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 46,80940 € | 2.340,47 € |
| Unit Price without VAT: | 46,80940 € |
|---|---|
| Unit Price with VAT: | 55,70319 € |

