
FFP.3S.316.ZLAY | |
|---|---|
DigiKey Part Number | 1124-FFP.3S.316.ZLAY-ND |
Manufacturer | |
Manufacturer Product Number | FFP.3S.316.ZLAY |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Insert, Female Sockets and Male Pins Solder Cup |
Category | Orientation P |
Mfr | Primary Material Metal |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Insert Only, Requires Shell |
Number of Positions 16 | Shielding |
Shell Size - Insert 316 | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Contact Material Brass, Bronze |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 78,31480 € | 1.957,87 € |
| Unit Price without VAT: | 78,31480 € |
|---|---|
| Unit Price with VAT: | 93,19461 € |

