
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Collet, Back-Nut | |
For Use With/Related Products | 3B Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,22000 € | 11,22 € |
| 10 | 9,53800 € | 95,38 € |
| 25 | 8,94080 € | 223,52 € |
| 50 | 8,51380 € | 425,69 € |
| 100 | 8,10750 € | 810,75 € |
| 250 | 7,60024 € | 1.900,06 € |
| 500 | 7,23784 € | 3.618,92 € |
| 1.000 | 6,89279 € | 6.892,79 € |
| Unit Price without VAT: | 11,22000 € |
|---|---|
| Unit Price with VAT: | 13,35180 € |

