
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Collet, Back-Nut | |
For Use With/Related Products | 1E, 2E, 2K Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,58900 € | 65,89 € |
| 25 | 6,17600 € | 154,40 € |
| 50 | 5,88100 € | 294,05 € |
| 100 | 5,60030 € | 560,03 € |
| 250 | 5,24980 € | 1.312,45 € |
| 500 | 4,99940 € | 2.499,70 € |
| 1.000 | 4,76105 € | 4.761,05 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

