
FFG.2B.110.LC | |
|---|---|
DigiKey Part Number | FFG.2B.110.LC-ND |
Manufacturer | |
Manufacturer Product Number | FFG.2B.110.LC |
Description | CONN INSERT SHELL PLUG INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Manufacturer LEMO | Shell Finish Anodized |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type Insert Shell | Shielding Shielded |
Mounting Type Free Hanging (In-Line) | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Push-Pull | Operating Temperature -55°C ~ 250°C |
Orientation G | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,54200 € | 135,42 € |
| Unit Price without VAT: | 13,54200 € |
|---|---|
| Unit Price with VAT: | 16,11498 € |

