Image for FFG.0B.302.CLAD42Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFG.0B.302.CLAD42Z

DigiKey Part Number
FFG.0B.302.CLAD42Z-ND
Manufacturer
Manufacturer Product Number
FFG.0B.302.CLAD42Z
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
2
Current Rating (Amps)
10A
Shell Size - Insert
302
Cable Opening
0.126" ~ 0.165" (3.20mm ~ 4.20mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 250°C
Termination
Solder Cup
Backshell Material, Plating
Brass, Chrome
Fastening Type
Push-Pull
Contact Material
Brass
Orientation
G
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Base Product Number
Shell Finish
Chrome
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1022,87100 €228,71 €
Manufacturers Standard Package
Unit Price without VAT:22,87100 €
Unit Price with VAT:27,21649 €