
FFF.2S.650.CTAC52Z | |
|---|---|
DigiKey Part Number | 1124-FFF.2S.650.CTAC52Z-ND |
Manufacturer | |
Manufacturer Product Number | FFF.2S.650.CTAC52Z |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Cable Group RG-174, Belden 8215, 8232A, 9222 |
Mfr | Fastening Type Push-Pull |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Chrome |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 250°C |
Impedance 50 Ohms | Mating Cycles 5000 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 65,21400 € | 1.630,35 € |
| Unit Price without VAT: | 65,21400 € |
|---|---|
| Unit Price with VAT: | 77,60466 € |

