
FFE.00.250.NTAC29Z | |
|---|---|
DigiKey Part Number | FFE.00.250.NTAC29Z-ND |
Manufacturer | |
Manufacturer Product Number | FFE.00.250.NTAC29Z |
Description | CONN INLINE PLUG COAX PIN SLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Nickel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Clamp | Operating Temperature -55°C ~ 260°C |
Impedance 50 Ohms | Voltage Rating 700 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 5000 |
Cable Group RG-316 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,27550 € | 2.427,55 € |
| Unit Price without VAT: | 24,27550 € |
|---|---|
| Unit Price with VAT: | 28,88785 € |

