
FFC.00.650.GLAC22Z | |
|---|---|
DigiKey Part Number | FFC.00.650.GLAC22Z-ND |
Manufacturer | |
Manufacturer Product Number | FFC.00.650.GLAC22Z |
Description | CONN NIMCAMAC PLUG STR 50 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NIM-CAMAC CD/N 549, Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Natural |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Polyetheretherketone (PEEK) |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Male Pin | Dielectric Material Polyetheretherketone (PEEK) |
Contact Termination Solder | Operating Temperature -50°C ~ 250°C |
Shield Termination Clamp | Voltage Rating 700 V |
Impedance 50 Ohms | Mating Cycles 1000 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,36000 € | 35,36 € |
| Unit Price without VAT: | 35,36000 € |
|---|---|
| Unit Price with VAT: | 42,07840 € |

