NIM-CAMAC CD/N 549, Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFC.00.650.CLAC35

DigiKey Part Number
FFC.00.650.CLAC35-ND
Manufacturer
Manufacturer Product Number
FFC.00.650.CLAC35
Description
CONN NIMCAMAC PLUG STR 50 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NIM-CAMAC CD/N 549, Triaxial Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
FFC.00.650.CLAC35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Chrome
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polyetheretherketone (PEEK)
Shield Termination
Clamp
Operating Temperature
-55°C ~ 260°C
Impedance
50 Ohms
Voltage Rating
700 V
Mounting Type
Free Hanging (In-Line)
Mating Cycles
5000
Cable Group
RG-403
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,40000 €26,40 €
1022,44400 €224,44 €
2521,03840 €525,96 €
5020,03480 €1.001,74 €
10019,07910 €1.907,91 €
25017,88600 €4.471,50 €
50017,03366 €8.516,83 €
Manufacturers Standard Package
Unit Price without VAT:26,40000 €
Unit Price with VAT:31,41600 €