
FFB.3S.415.CTLC57 | |
|---|---|
DigiKey Part Number | 1124-FFB.3S.415.CTLC57-ND |
Manufacturer | |
Manufacturer Product Number | FFB.3S.415.CTLC57 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFB.3S.415.CTLC57 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP50 - Dust Protected |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Features Backshell |
Shell Size - Insert 415 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 8A |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation B | Contact Material Brass |
Primary Material Metal | Insert Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 84,05300 € | 840,53 € |
| Unit Price without VAT: | 84,05300 € |
|---|---|
| Unit Price with VAT: | 100,02307 € |

