
FFB.3S.410.CTAC52 | |
|---|---|
DigiKey Part Number | FFB.3S.410.CTAC52-ND |
Manufacturer | |
Manufacturer Product Number | FFB.3S.410.CTAC52 |
Description | CONN PLUG MALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFB.3S.410.CTAC52 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 1 | Current Rating (Amps) 10A |
Shell Size - Insert 410 | Cable Opening 0.169" ~ 0.224" (4.30mm ~ 5.70mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome |
Fastening Type Push-Pull | Contact Material Brass |
Orientation Keyed | Insert Material Polytetrafluoroethylene (PTFE) |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 78,40000 € | 784,00 € |
| Unit Price without VAT: | 78,40000 € |
|---|---|
| Unit Price with VAT: | 93,29600 € |

