
FFB.1S.405.CTLC32 | |
|---|---|
DigiKey Part Number | FFB.1S.405.CTLC32-ND |
Manufacturer | |
Manufacturer Product Number | FFB.1S.405.CTLC32 |
Description | CONN PLUG FMALE 1P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFB.1S.405.CTLC32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 1 | |
Shell Size - Insert | 405 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 8A | |
Voltage Rating | - | |
Cable Opening | 0.087" ~ 0.126" (2.20mm ~ 3.20mm) | |
Operating Temperature | -55°C ~ 250°C | |
Backshell Material, Plating | Brass, Chrome | |
Contact Material | Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polytetrafluoroethylene (PTFE) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,70000 € | 43,70 € |
| Unit Price without VAT: | 43,70000 € |
|---|---|
| Unit Price with VAT: | 52,00300 € |

