
FFB.1S.275.CLAC52 | |
|---|---|
DigiKey Part Number | FFB.1S.275.CLAC52-ND |
Manufacturer | |
Manufacturer Product Number | FFB.1S.275.CLAC52 |
Description | CONN COAX PLUG STR 75OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | FFB.1S.275.CLAC52 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58C, 59B, 179B, 187A, 223, 302, 400 | |
Fastening Type | Push-Pull | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Chrome | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -55°C ~ 250°C | |
Mating Cycles | 1000 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,99000 € | 40,99 € |
| Unit Price without VAT: | 40,99000 € |
|---|---|
| Unit Price with VAT: | 48,77810 € |

