
FFB.0S.403.ZTA | |
|---|---|
DigiKey Part Number | FFB.0S.403.ZTA-ND |
Manufacturer | |
Manufacturer Product Number | FFB.0S.403.ZTA |
Description | CONN MALE INSERT 1P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Ingress Protection IP50 - Dust Protected |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 4A |
Connector Type | Operating Temperature -55°C ~ 250°C |
Number of Positions 1 | Contact Material Brass |
Shell Size - Insert 403 | Insert Material Polytetrafluoroethylene (PTFE) |
Termination Solder Cup | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,91200 € | 119,12 € |
| Unit Price without VAT: | 11,91200 € |
|---|---|
| Unit Price with VAT: | 14,17528 € |

