
FFA.5S.348.CLAC14 | |
|---|---|
DigiKey Part Number | FFA.5S.348.CLAC14-ND |
Manufacturer | |
Manufacturer Product Number | FFA.5S.348.CLAC14 |
Description | CONN CIRC PLUG 48P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 48 | Shielding |
Shell Size - Insert 348 | Current Rating (Amps) 6A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.516" ~ 0.551" (13.10mm ~ 14.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 500,91800 € | 5.009,18 € |
| Unit Price without VAT: | 500,91800 € |
|---|---|
| Unit Price with VAT: | 596,09242 € |

