
FFA.4S.737.CJAC82 | |
|---|---|
DigiKey Part Number | 1124-FFA.4S.737.CJAC82-ND |
Manufacturer | |
Manufacturer Product Number | FFA.4S.737.CJAC82 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 7 | Shielding |
Shell Size - Insert 737 | Current Rating (Amps) 14A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.280" ~ 0.315" (7.10mm ~ 8.00mm) |
Termination Solder | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation Keyed | Contact Material Brass |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 259,62280 € | 6.490,57 € |
| Unit Price without VAT: | 259,62280 € |
|---|---|
| Unit Price with VAT: | 308,95113 € |

