
FFA.4S.314.ZLAZ | |
|---|---|
DigiKey Part Number | 1124-FFA.4S.314.ZLAZ-ND |
Manufacturer | |
Manufacturer Product Number | FFA.4S.314.ZLAZ |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Insert, Female Sockets and Male Pins Solder Cup |
Category | Fastening Type Push-Pull |
Mfr | Orientation A |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Insert Only, Requires Shell |
Number of Positions 14 | Shielding |
Shell Size - Insert 314 | Operating Temperature -55°C ~ 250°C |
Termination Solder Cup | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 68,68360 € | 1.717,09 € |
| Unit Price without VAT: | 68,68360 € |
|---|---|
| Unit Price with VAT: | 81,73348 € |

