
FFA.4S.110.CZZ | |
|---|---|
DigiKey Part Number | FFA.4S.110.CZZ-ND |
Manufacturer | |
Manufacturer Product Number | FFA.4S.110.CZZ |
Description | CONN INSERT SHELL PLUG INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell |
Category | Shell Finish Chrome |
Manufacturer LEMO | Housing Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding Shielded |
Connector Type Insert Shell | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 250°C |
Fastening Type Push-Pull, Detent Lock | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 40,88840 € | 1.022,21 € |
| Unit Price without VAT: | 40,88840 € |
|---|---|
| Unit Price with VAT: | 48,65720 € |

