
FFA.4K.138.LC | |
|---|---|
DigiKey Part Number | FFA.4K.138.LC-ND |
Manufacturer | |
Manufacturer Product Number | FFA.4K.138.LC |
Description | CONN BACK-NUT COLLET SILVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Collet, Back-Nut Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Collet, Back-Nut | |
For Use With/Related Products | 4K Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,06000 € | 35,06 € |
| Unit Price without VAT: | 35,06000 € |
|---|---|
| Unit Price with VAT: | 41,72140 € |

