Image for FFA.4E.324.CLAC95Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFA.4E.324.CLAC95Z

DigiKey Part Number
1124-FFA.4E.324.CLAC95Z-ND
Manufacturer
Manufacturer Product Number
FFA.4E.324.CLAC95Z
Description
Circular Metal
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
24 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup
EDA/CAD Models
FFA.4E.324.CLAC95Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
24
Shell Size - Insert
324
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
A
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
0.358" ~ 0.374" (9.10mm ~ 9.50mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass, Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1217,46000 €217,46 €
Manufacturers Standard Package
Unit Price without VAT:217,46000 €
Unit Price with VAT:258,77740 €