
FFA.4E.304.CLAC11 | |
|---|---|
DigiKey Part Number | 1124-FFA.4E.304.CLAC11-ND |
Manufacturer | |
Manufacturer Product Number | FFA.4E.304.CLAC11 |
Description | Circular Metal |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets and Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | FFA.4E.304.CLAC11 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Shielding |
Shell Size - Insert 304 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.417" ~ 0.472" (10.60mm ~ 12.00mm) |
Termination Solder Cup | Operating Temperature -55°C ~ 200°C |
Fastening Type Push-Pull | Backshell Material, Plating Brass, Chrome |
Orientation A | Contact Material Brass, Bronze |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 168,68400 € | 4.217,10 € |
| Unit Price without VAT: | 168,68400 € |
|---|---|
| Unit Price with VAT: | 200,73396 € |

