
FFA.4E.138.LCN | |
|---|---|
DigiKey Part Number | 1124-FFA.4E.138.LCN-ND |
Manufacturer | |
Manufacturer Product Number | FFA.4E.138.LCN |
Description | INTERCONNECT CIRCULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Collet, Back-Nut |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Collet, Back-Nut | |
For Use With/Related Products | 4E Series Connector | |
Shell Size - Insert | - | |
Material | Brass | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,75000 € | 94,75 € |
| Unit Price without VAT: | 94,75000 € |
|---|---|
| Unit Price with VAT: | 112,75250 € |

